Texas Instruments SN74LVC04APWT

Hex Inverters | IC Inverter 6CH 6-INP 14TSSOP
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC04APWT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.87%

CAD Models

Download Texas Instruments SN74LVC04APWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.52
$ 0.163
$ 0.163
Stock
294,101
1,589,837
1,589,837
Authorized Distributors
5
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
-
-
Number of Inputs
1
1
1
Propagation Delay
9.5 ns
4.3 ns
4.3 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC04APWT.

Related Parts

Texas InstrumentsSN74LVC06APW
Hex Inverter Buffers/Drivers With Open-Drain Outputs 14-TSSOP -40 to 125
Texas InstrumentsSN74LVCU04APWR
6-ch, 1.65-V to 3.6-V inverters 14-TSSOP -40 to 85
Low Voltage CMOS Hex Inverter with 5.0 V-Tolerant Input and Schmitt Trigger Input
Texas InstrumentsSN74LVC14AQPWREP
Enhanced product 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125
IC INVERTER HEX ADV HS 14-TSSOP
IC INVERTER HEX UNBUFFER 14TSSOP

Descriptions

Descriptions of Texas Instruments SN74LVC04APWT provided by its distributors.

HEX INVERTERS | IC INVERTER 6CH 6-INP 14TSSOP
6-ch, 1.65-V to 3.6-V inverters 14-TSSOP -40 to 125
Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14
INVERTER, HEX, 1 I/P, TSSOP-14
74LVC04 EAR99 74LVC Tape & Reel (TR) logic gate circuit 4.3ns @ 3.3V 50pF 1.2mm 24mA 24mA 1.7V-2V
Inverter 6-Element CMOS 14-Pin TSSOP T/R
1.65V 3.6V TSSOP-14 SMD mount,glue mount 1.05mm(height)
INVERTER, HEX, 1 I/P, TSSOP-14; Logic Family / Base Number: 74LVC04; Logic Type: Inverter; Output Current: -; No. of Inputs: 1; Supply Voltage Min: 1.65V; Supply Voltage Max: 3.6V; Logic Case Style: TSSOP; No. of Pins: 14Pins; Logic IC Family: 74LVC; Logic IC Base Number: 7404; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.