Texas Instruments SN74LVC14AQPWREP

Enhanced product 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125
$ 0.911
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC14AQPWREP.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages12 years ago
Datasheet11 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Newark

DigiKey

Inventory History

3 month trend:
-0.35%

CAD Models

Download Texas Instruments SN74LVC14AQPWREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.911
$ 0.254
$ 0.254
Stock
255,955
2,533,702
2,533,702
Authorized Distributors
5
0
0
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Inverting
Inverting
Number of Circuits
6
6
6
Number of Inputs
1
6
6
Propagation Delay
7.5 ns
3.2 ns
3.2 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Low Voltage CMOS Hex Inverter with 5.0 V-Tolerant Input and Schmitt Trigger Input
Low Voltage CMOS Hex Inverter with 5.0 V-Tolerant Input and Schmitt Trigger Input
Texas InstrumentsSN74LVC04AQPWRG4Q1
IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel 14-TSSOP
Low Voltage CMOS Hex Schmitt Inverter With 5 V-Tolerant Inputs | IC INVERTER SCHMITT 6CH 14TSSOP
Texas InstrumentsSN74LVCU04APWR
6-ch, 1.65-V to 3.6-V inverters 14-TSSOP -40 to 85
Texas InstrumentsSN74LVC06APW
Inverter LVC 3.5ns@3.3V 50pF Open Drain 6 Ch 1.65V-3.6V 24mA TSSOP-14 SMD 1.05mm H

Descriptions

Descriptions of Texas Instruments SN74LVC14AQPWREP provided by its distributors.

Enhanced product 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125
HEX SCHMITT-TRIGGER INVERTER | IC INVERTER SCHMITT 6CH 14TSSOP
Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14
2V 3.6V TSSOP-14 SMD mount,glue mount 1.05mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.