Texas Instruments SN74LVC04APWR

Inverter 6-Element CMOS 14-Pin TSSOP T/R / IC HEX INVERTER 14-TSSOP
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC04APWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Newark

Farnell

element14

LCSC

Inventory History

3 month trend:
-23.43%

CAD Models

Download Texas Instruments SN74LVC04APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.174
$ 0.547
$ 0.547
Stock
503,703
416,004
416,004
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
-
6
6
Number of Inputs
1
1
1
Propagation Delay
4.3 ns
4.3 ns
4.3 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC04APWR.

Related Parts

Texas InstrumentsSN74LVC06APWR
Buffer Inverter 74LVC06 EAR99 74LVC logic gate circuit 3.5ns @ 3.3V 50pF 1.2mm - 24mA 1.7V-2V
Texas InstrumentsSN74LVC06APWRG4
6-ch, 1.65-V to 3.6-V inverters with open-drain outputs 14-TSSOP -40 to 125
Low-Voltage CMOS Hex Inverter with Open Drain Outputs | IC INVERTER 6CH 6-INP 14TSSOP
10μA Antiphase Open drain 6 1 2V 3.6V 24mA Inverter TSSOP-14 SMD mount 1.05mm(height)
74LCX Series 3.6 V Low Voltage Hex Inverter with 5V Tolerant Inputs - TSSOP-14
Texas InstrumentsSN74ALVC14PWR
6-ch, 2.3-V to 3.6-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC04APWR provided by its distributors.

Inverter 6-Element CMOS 14-Pin TSSOP T/R / IC HEX INVERTER 14-TSSOP
6-Ch CMOS Inverter IC, 1.65-3.6V, 9.5ns, 24mA, 14-TSSOP
Inverter LVC 4.3ns@3.3V 50pF Push-Pull 6-Channel 1.65V-3.6V 24mA TSSOP-14 SMD, Adhesive Mount 1.2mm H
Logic IC Operating temperature: -40...+125 °C Series: SN74LVC04 Function: Hex / Inverter Manufacturer: Texas Instruments Package: TSSOP-14 Technology: LVC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC04APWR .
  • SN74LVC04APWR.