Texas Instruments SN74LVC00ADE4

NAND EAR99 SOIC LVC/LCX/Z logic gate circuit 5.5ns 1.75mm 24mA 3.6V
$ 0.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC00ADE4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Arrow Electronics

Jameco (USA)

Inventory History

3 month trend:
-19.08%

CAD Models

Download Texas Instruments SN74LVC00ADE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.548
$ 0.182
$ 0.182
Stock
196,228
752,431
752,431
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
4.1 ns
4.1 ns
4.1 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC00ADE4.

Related Parts

Texas InstrumentsSN74ALVC00DR
4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-SOIC -40 to 85
Low Voltage Quad 2-Input NAND Gate with Schmitt Trigger Inputs and 3.6V Tolerant Inputs and Outputs
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R
Low Voltage Quad 2-Input NAND Gate with 3.6V Tolerant Inputs and Outputs
Texas InstrumentsSN74ALVC00D
NAND 74ALVC00 e4 74ALVC logic gate circuit 3ns @ 3.3V 50pF 1.75mm 24mA 24mA 3.6V
Texas InstrumentsSN74F00DR
Quad 2-Input NAND Gate IC, 5V, 6ns, SOIC

Descriptions

Descriptions of Texas Instruments SN74LVC00ADE4 provided by its distributors.

NAND EAR99 SOIC LVC/LCX/Z logic gate circuit 5.5ns 1.75mm 24mA 3.6V
4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-SOIC -40 to 125
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube
LVC/LCX/Z SERIES QUAD 2-INPUT NAND GATE PDSO14
Gate / Inverter Logic IC; Logic Family:LVC; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.