Texas Instruments SN74ALVC00DR

NAND 74ALVC00 EAR99 74ALVC logic gate circuit 3ns @ 3.3V 50pF 1.75mm 24mA 24mA 3.6V
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC00DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

HQonline

SHENGYU ELECTRONICS

LCSC

Newark

Inventory History

3 month trend:
-1.37%

CAD Models

Download Texas Instruments SN74ALVC00DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.182
$ 0.469
$ 0.469
Stock
377,814
741,821
741,821
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
3 ns
3 ns
3 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALVC00DR.

Related Parts

Low Voltage Quad 2-Input NAND Gate with 3.6V Tolerant Inputs and Outputs
onsemi74ALVC00M
Low Voltage Quad 2-Input NAND Gate with 3.6V Tolerant Inputs and Outputs
Low Voltage Quad 2-Input NAND Gate with Schmitt Trigger Inputs and 3.6V Tolerant Inputs and Outputs

Descriptions

Descriptions of Texas Instruments SN74ALVC00DR provided by its distributors.

NAND 74ALVC00 EAR99 74ALVC logic gate circuit 3ns @ 3.3V 50pF 1.75mm 24mA 24mA 3.6V
4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-SOIC -40 to 85
QUAD NAND GATE, 2I/P, SOIC-14, FULL REEL
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
3ns@ 3.3V,50pF Push-pull type 1 2 4 4 1.65V 3.6V 24mA NAND Gate ALVC 24mA SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.