Texas Instruments SN74ALVC00D

NAND 74ALVC00 e4 74ALVC logic gate circuit 3ns @ 3.3V 50pF 1.75mm 24mA 24mA 3.6V
$ 0.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC00D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments SN74ALVC00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.469
$ 0.182
$ 0.182
Stock
123,533,346
14,300,616
14,300,616
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
3 ns
3 ns
3 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALVC00D.

Related Parts

Low Voltage Quad 2-Input NAND Gate with 3.6V Tolerant Inputs and Outputs
onsemi74ALVC00M
Low Voltage Quad 2-Input NAND Gate with 3.6V Tolerant Inputs and Outputs
Low Voltage Quad 2-Input NAND Gate with Schmitt Trigger Inputs and 3.6V Tolerant Inputs and Outputs

Descriptions

Descriptions of Texas Instruments SN74ALVC00D provided by its distributors.

NAND 74ALVC00 e4 74ALVC logic gate circuit 3ns @ 3.3V 50pF 1.75mm 24mA 24mA 3.6V
QUADRUPLE 2-INPUT POSITIVE-NAND GATE | IC GATE NAND 4CH 2-INP 14SOIC
4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-SOIC -40 to 85
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube
ALVC/VCX/A SERIES QUAD 2-INPUT NAND GATE PDSO14
LOGIC, GATE NAND QUAD 2INP, 14SOIC; Logic Family / Base Number:74ALVC00; Logic Type:NAND; Output Current:24mA; No. of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74ALVC; Logic IC Base Number:7400; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Logic IC Base Number:7400; Logic IC Function:Quadruple 2-Input Positive-NAND Gate; Operating Temperature Range:-40°C to +85°C; Packaging:Each; Supply Voltage Range:1.65V to 3.6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.