Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC00ADBRG4

NAND 74LVC00 EAR99 74LVC logic gate circuit 4.1ns @ 3.3V 50pF 2mm 24mA 24mA 3.6V
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC00ADBRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet24 pages15 years ago
Datasheet22 pages18 years ago
Technical Drawing2 pages24 years ago

iiiC

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments SN74LVC00ADBRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.17
$ 0.163
$ 0.163
Stock
378,584
384,109,299
384,109,299
Authorized Distributors
4
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
4.1 ns
4.1 ns
4.1 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC00ADBRG4.

Related Parts

74LVC Series 3.6 V Surface Mount Quad 2-Input NAND Gate - SSOP-14
Texas InstrumentsSN74AC00DBR
IC GATE NAND 4CH 2-INP 14SSOP / NAND Gate IC 4 Channel 14-SSOP
Texas InstrumentsSN74ACT00DBR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SSOP -40 to 85
Texas InstrumentsSN74HC00DBR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SSOP -40 to 85
Nexperia74HC00DB,118
7ns@ 6V,50pF 1 2 4 4 2V 6V 5.2mA NAND Gate HC 5.2mA SSOP-14 SMD mount,glue mount 1.8mm(height)
NAND 74HC132 e4 74HC logic gate circuit 21ns @ 6V 50pF 0.65mm 5.2mA 5.2mA 6V

Descriptions

Descriptions of Texas Instruments SN74LVC00ADBRG4 provided by its distributors.

NAND 74LVC00 EAR99 74LVC logic gate circuit 4.1ns @ 3.3V 50pF 2mm 24mA 24mA 3.6V
4.1ns@3.3V,50pF TTL NAND Gate LVC 1.65V-3.6V 24mA SSOP-14 SMD, Adhesive Mount 6.2mm × 5.3mm × 1.95mm
4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-SSOP -40 to 125
NAND Gate 4-Element 2-IN CMOS 14-Pin SSOP T/R
QUAD 2-INPUT POSTIVE-NAND GATE-GREEN<AZ
Logic Gates Low-Pwr Sngl 2-Input Positive-NAND Gate
Gate / Inverter Logic IC; Logic Family:LVC; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Package/Case:14-SSOP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.