Texas Instruments SN74ACT00DBR

4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SSOP -40 to 85
$ 0.465
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT00DBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages24 years ago

SHENGYU ELECTRONICS

iiiC

HQonline

DigiKey

Inventory History

3 month trend:
-0.52%

CAD Models

Download Texas Instruments SN74ACT00DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT00DBR.

Related Parts

Texas InstrumentsSN74AHCT00DBR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SSOP -40 to 85
Texas InstrumentsSN74AHCT132DBR
4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SSOP -40 to 85
Texas InstrumentsSN74AHCT132DBRG4
Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-SSOP -40 to 85
74HCT Series 5 V High Speed Si-Gate CMOS Quad 2-Input NAND Gate - SSOP14
12ns@ 4.5V,50pF 2 4 4.5V 5.5V 4mA NAND Gate 74HCTseries 4mA SSOP-14 SMD mount
NXP Semiconductors74LV132DB,118
9ns@5V,50pF NAND Gate LV 12mA SSOP-14 SMD, Adhesive Mount 6.4mm × 5.4mm × 1.8mm

Descriptions

Descriptions of Texas Instruments SN74ACT00DBR provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SSOP -40 to 85
Quad 2-Input NAND Gate IC, 5V, 85¡ãC, SSOP
9ns@ 5V,50pF Push-pull type 1 2 4 4 4.5V 5.5V 24mA NAND Gate ACT 24mA SSOP-14 SMD mount 6.2mm*5.3mm*1.95mm
NAND Gate 4-Element 2-IN CMOS 14-Pin SSOP T/R
Gate / Inverter Logic IC; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-SSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.