Nexperia 74LVC00ADB,112

74LVC Series 3.6 V Surface Mount Quad 2-Input NAND Gate - SSOP-14
$ 0.358
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC00ADB,112.

TME

Datasheet14 pages16 years ago

IHS

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.358
$ 0.163
$ 0.163
Stock
1,110,997
384,152,367
384,152,367
Authorized Distributors
5
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.1 ns
4.1 ns
4.1 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
40 µA
1 µA
1 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-08-11
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LVC00ADBR
NAND 74LVC00 EAR99 74LVC logic gate circuit 4.1ns @ 3.3V 50pF 2mm 24mA 24mA 3.6V
Texas InstrumentsSN74LVC00ADBRG4
4.1ns@3.3V,50pF TTL NAND Gate LVC 1.65V-3.6V 24mA SSOP-14 SMD, Adhesive Mount 6.2mm × 5.3mm × 1.95mm
Nexperia74LV00DB,118
74LV Series 1 to 5.5 V Si-Gate CMOS Quad 2-Input NAND Gate - SSOP-14
NXP Semiconductors74LV132DB,118
9ns@5V,50pF NAND Gate LV 12mA SSOP-14 SMD, Adhesive Mount 6.4mm × 5.4mm × 1.8mm
NXP Semiconductors74LV132DB,112
9ns@5V,50pF 1 2 4 4 1V 5.5V 12mA NAND Gate LV 12mA SSOP-14 SMD 6.4mm × 5.4mm × 1.8mm
Texas InstrumentsSN74ACT00DBR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SSOP -40 to 85

Descriptions

Descriptions of Nexperia 74LVC00ADB,112 provided by its distributors.

74LVC Series 3.6 V Surface Mount Quad 2-Input NAND Gate - SSOP-14
4.3ns@ 3.3V,50pF 1 2 4 4 1.2V 3.6V 24mA NAND Gate LVC 24mA SSOP-14 SMD mount 6.4mm*5.4mm*1.8mm
NAND 74LVC00 e4 74LVC logic gate circuit 4.3ns @ 3.3V 50pF 0.65mm 24mA 24mA 3.6V
NAND Gate 4-Element 2-IN CMOS 14-Pin SSOP Tube

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC00ADB,112"
  • 74LVC00ADB 112
  • 74LVC00ADB-112
  • 74LVC00ADB112