Texas Instruments SN74LVC00ADBR

NAND 74LVC00 EAR99 74LVC logic gate circuit 4.1ns @ 3.3V 50pF 2mm 24mA 24mA 3.6V
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC00ADBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Datasheet22 pages18 years ago
Technical Drawing2 pages24 years ago

Newark

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+41.01%

CAD Models

Download Texas Instruments SN74LVC00ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.163
$ 0.358
$ 0.358
Stock
384,180,775
1,224,664
1,224,664
Authorized Distributors
4
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
4.1 ns
5.1 ns
5.1 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
40 µA
40 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC00ADBR.

Related Parts

74LVC Series 3.6 V Surface Mount Quad 2-Input NAND Gate - SSOP-14
Texas InstrumentsSN74AC00DBR
IC GATE NAND 4CH 2-INP 14SSOP / NAND Gate IC 4 Channel 14-SSOP
Texas InstrumentsSN74ACT00DBR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SSOP -40 to 85
Texas InstrumentsSN74LV132ADBR
4-ch, 4-input, 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SSOP -40 to 125
Nexperia74HC00DB,118
7ns@ 6V,50pF 1 2 4 4 2V 6V 5.2mA NAND Gate HC 5.2mA SSOP-14 SMD mount,glue mount 1.8mm(height)
Quad 2-input NAND Schmitt trigger

Descriptions

Descriptions of Texas Instruments SN74LVC00ADBR provided by its distributors.

NAND 74LVC00 EAR99 74LVC logic gate circuit 4.1ns @ 3.3V 50pF 2mm 24mA 24mA 3.6V
4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-SSOP -40 to 125
IC QUAD 2-IN NAND GATE SSOP-14 SMD
NAND Gate 4-Element 2-IN CMOS 14-Pin SSOP T/R
Quad Nand Gate, 2I/P, Ssop-14, Full Reel
NAND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
POSITIVE-NAND GATE, SMD, SSOP14; Logic IC function:00; Logic IC family:LVC; Logic IC Base Number:7400; Case style:SSOP; Temperature, operating range:-40°C to +125°C; Base number:74; Pins, No. of:14; Temp, op. max:125°C; Temp, op. min:-40°C; Voltage, supply:3.3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.