Texas Instruments SN74LV86ADBR

4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-SSOP -40 to 125
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV86ADBR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet24 pages11 years ago
Datasheet18 pages14 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages24 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LV86ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV86ADBR.

Related Parts

Texas InstrumentsSN74LV32ADBR
4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) OR gate 14-SSOP -40 to 125
Texas InstrumentsSN74LV32ADBRE4
OR 74LV32 e4 74LV logic gate circuit 7.5ns @ 5V 50pF 0.65mm 12mA 12mA 5.5V
Texas InstrumentsSN74AHC86DBR
IC GATE XOR 4CH 2-INP 14SSOP / XOR (Exclusive OR) IC 4 Channel 14-SSOP
NXP Semiconductors74LV32DB,112
Lv/lv-a/lvx/h Series Quad 2-INPUT Or Gate PDSO14
NXP Semiconductors74LV32DB,118
OR Gate Surface Mount Obsolete 2015 OR Gate Inverter IC -40C~125C 0.9V-2V 12mA 12mA 8ns @ 3.3V 50pF

Descriptions

Descriptions of Texas Instruments SN74LV86ADBR provided by its distributors.

4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-SSOP -40 to 125
OR XOR 74LV86 EAR99 74LV logic gate circuit 8.8ns @ 5V 50pF 2mm 12mA 12mA 5.5V
LV/LV-A/LVX/H SERIES QUAD 2-INPUT XOR GATE PDSO14
XOR Gate 4-Element 2-IN CMOS 14-Pin SSOP T/R
8.8ns@ 5V,50pF TTL 1 2 4 4 2V 5.5V 12mA XOR (Exclusive OR) LVA 12mA SSOP-14 , 6.2mm*5.3mm*1.95mm
Gate / Inverter Logic IC; Logic Family:LV-A; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:14-SSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.