Texas Instruments SN74LV367ADBR

Hex Buffers And Line Drivers With 3-State Outputs 16-SSOP -40 to 85
$ 0.581

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV367ADBR.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet16 pages18 years ago

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LV367ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74LV07ADBR
20¦ÌA 6 6 6 1 2V 5.5V 16mA Buffer,Non-Inverting -0.002mA SSOP-14 , 6.2mm*5.3mm*1.95mm
NXP Semiconductors74HC367DB,112
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SSOP Bulk
Texas InstrumentsSN74AHCT367DBR
4¦ÌA 6 6 2 2,4(Hex) 4.5V 5.5V 8mA Buffer,Non-Inverting 8mA SSOP-16 , 6.2mm*5.3mm*1.95mm
Texas InstrumentsSN74LVC07ADBR
24mA 1.65V~5.5V SSOP-14 Buffer/Driver/Transceiver ROHS
Buffer / Line Driver, 74HCT365, 1 Element, 4.5 V to 5.5 V, 16 Pins, SSOP
NXP Semiconductors74HCT365DB,112
Buffer / Line Driver, 74HCT365, 1 Element, 4.5 V to 5.5 V, 16 Pins, SSOP

Descriptions

Descriptions of Texas Instruments SN74LV367ADBR provided by its distributors.

Hex Buffers And Line Drivers With 3-State Outputs 16-SSOP -40 to 85
ROHS3Compliant Contains Lead DUAL CMOS Logic Buffer, Non-Inverting -40C~85C TA 50pF 2.5V 5.3mm
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin SSOP T/R
IC BUFFER NON-INVERT 5.5V 16SSOP
Buffer Logic IC; Logic Family:LV; Supply Voltage Min:5.5V; Supply Voltage Max:2V; Package/Case:16-SSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.