Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LV244APW

16mA 4 2V~5.5V 16mA TSSOP-20 Buffer/Driver/Transceiver ROHS
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV244APW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet23 pages13 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LV244APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.541
$ 0.414
$ 0.414
Stock
472,583
489,732
489,732
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
16 mA
16 mA
16 mA
High Level Output Current
-16 mA
-16 mA
-16 mA
Propagation Delay
21 ns
7.5 ns
7.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsSN74LV07APW
Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin TSSOP Tube
Texas InstrumentsSN74LV07APWRG4
16mA 2V~5.5V TSSOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LV07APWRG3
Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin TSSOP T/R
74AHC Series 5.5 V 3-State High Speed Octal Buffer/Line Driver - TSSOP-20
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP W T/R
4 7.8mA 2V~6V 7.8mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74LV244APW provided by its distributors.

16mA 4 2V~5.5V 16mA TSSOP-20 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube
Buffer, Non-Inverting, Tri-State, 8-Ch, 2V-5.5V, 16mA, TSSOP-20, SMD, 1.2mm H
Eight-channel 2-V to 5.5-V buffers with tri-state outputs 20-TSSOP -40 to 125
Bus Driver, LV/LV-A/LVX/H Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
OCTAL BUFFER/DRIVER, SMD, 74LV244; Type de buffer: Mémoire tampon / Driver de ligne, non inverseur; Famille Logique/ Numéro de base: 74LV244; Type de boîtier CI logique: TSSOP; Nombre de broches: 20Broche(s); Tension, alimen
Octal Buffer/Driver, Smd, 74Lv244; Logic Device Type:Buffer/Line Driver, Non Inverting; Logic Family/Base Number:74Lv244; Logic Case Style:Tssop; No. Of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LV244APW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV244APW .