Texas Instruments SN74LV244APWR

4 16mA 2V~5.5V 16mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
$ 0.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV244APWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Future Electronics

Farnell

Newark

LCSC

Inventory History

3 month trend:
-21.87%

CAD Models

Download Texas Instruments SN74LV244APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.417
$ 0.541
$ 0.541
Stock
911,886
500,416
500,416
Authorized Distributors
4
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
16 mA
16 mA
16 mA
High Level Output Current
-16 mA
-16 mA
-16 mA
Propagation Delay
7.5 ns
21 ns
21 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LV06APWR
Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin TSSOP T/R / IC INVERTER HEX 1INPUT 14TSSOP
High Speed CMOS inverter fabricated with silicon gate CMOS technology
Inverter 6-Element CMOS 14-Pin TSSOP T/R
Texas InstrumentsSN74AHCT541PWR
8mA 8 4.5V~5.5V 8mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
74LVC Series 3.6 V SMT Octal Buffer/Line Driver - TSSOP-20
Texas InstrumentsSN74LVC244APWR
Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin TSSOP

Descriptions

Descriptions of Texas Instruments SN74LV244APWR provided by its distributors.

4 16mA 2V~5.5V 16mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Texas Instruments Buffer/Line Driver, TSSOP-20, 8-Bit
Eight-channel 2-V to 5.5-V buffers with tri-state outputs 20-TSSOP -40 to 125
74LV244 Tape & Reel (TR) Matte Tin (Sn) 74LV logic driver 16mA 16mA 21ns 1.2mm 2.5V
Bus Driver, LV/LV-A/LVX/H Series, 8-Func, 4-Bit, True Output, CMOS, PDSO20
BUFFER/LINE DRIVER, OCTAL, TSSOP-20; Type de buffer: Mémoire tampon / Driver de ligne, non inverseur; Famille Logique/ Numéro de base: 74LV244; Type de boîtier CI logique: TSSOP; Nombre de broches: 20Broche(s); Tension, alim
Buffer/Line Driver, Octal, Tssop-20; Logic Family/Base Number:74Lv244; Logic Device Type:Buffer/Line Driver, Non Inverting; Logic Case Style:Tssop; No. Of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LV244APWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV244APWR .
  • SN74LV244APWR.