Texas Instruments SN74LV244ANS

Octal Buffers/Drivers With 3-State Outputs 20-SO -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV244ANS.

Texas Instruments

Datasheet23 pages11 years ago
Technical Drawing2 pages18 years ago

CAD Models

Download Texas Instruments SN74LV244ANS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.549
$ 0.549
Stock
223,154
62,830,849
62,830,849
Authorized Distributors
0
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
20
20
Logic Function
Buffer
Buffer, Inverting
Buffer, Inverting
Number of Circuits
-
-
-
Number of Inputs
-
8
8
Propagation Delay
-
7.5 ns
7.5 ns
Low Level Output Current
-
16 mA
16 mA
High Level Output Current
-
-16 mA
-16 mA
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
5.5 V
5.5 V
Quiescent Current
-
20 µA
20 µA

Related Parts

Texas InstrumentsSN74HC14NSR
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOP -40 to 85
Texas InstrumentsSN74HC04NSR
LOGIC INVERTER GATE, HEX, SOP-14
Texas InstrumentsSN74HC240NSR
Buffer/Inverting Buffer, Tri-State, 8-Ch, 8-Bit, 2V-6V, 7.8mA SO-20 SMD, Adhesive Mount, 2mm H
Diodes Inc.74LVC06AS14-13
74LVC Series 5.5 V Surface Mount HEX Inverter with Open Drain Outputs - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74LV244ANS provided by its distributors.

Octal Buffers/Drivers With 3-State Outputs 20-SO -40 to 125
LV/LV-A/LVX/H SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOO-20
Buffer/Line Driver 8-Channel Non-Inverting 3-State CMOS 20-Pin SOP Tube
IC BUFFER NON-INVERT 5.5V 20SO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.