Texas Instruments SN74HC240NSR

Buffer/Inverting Buffer, Tri-State, 8-Ch, 8-Bit, 2V-6V, 7.8mA SO-20 SMD, Adhesive Mount, 2mm H
$ 0.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC240NSR.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet18 pages18 years ago

SHENGYU ELECTRONICS

LCSC

iiiC

Inventory History

3 month trend:
-1.50%

CAD Models

Download Texas Instruments SN74HC240NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.414
$ 0.437
Stock
455,781
318,839
Authorized Distributors
5
5
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter, Inverting
Number of Elements
2
2
Number of Bits per Element
-
4
Low Level Output Current
7.8 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
Propagation Delay
26 ns
25 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC240NSR.

Related Parts

Texas InstrumentsSN74HC540NSR
7.8mA 2V~6V 7.8mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HC368NSR
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SOP T/R
Texas InstrumentsSN74HC126NSR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP T/R
e4 TC74HC Cut Tape (CT) HC/UH logic gate circuit 13ns @ 6V 50pF 1.9mm 5.2mA 5.2mA 6V
IC INV HEX SCHMITT TRIG 14SOP / Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOP T/R
Diodes Inc.74LVC14AS14-13
74 LVC Series 3.3 V Hex Inverter with Schmitt Trigger Inputs - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74HC240NSR provided by its distributors.

Buffer/Inverting Buffer, Tri-State, 8-Ch, 8-Bit, 2V-6V, 7.8mA SO-20 SMD, Adhesive Mount, 2mm H
74HC240 Tape & Reel (TR) Not Qualified 74HC logic driver 7.8mA 7.8mA 250ns 2mm 5V
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOP T/R
Buffer Logic IC; Logic Family:HC; Supply Voltage Min:6V; Supply Voltage Max:2V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; No. of Transmitters:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.