Texas Instruments SN74LV161APW

Counter Single 4-Bit Sync Binary UP 16-Pin TSSOP Tube
$ 0.439
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV161APW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago

Farnell

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.28%

CAD Models

Download Texas Instruments SN74LV161APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.439
$ 0.279
$ 0.279
Stock
186,600
75,966,279
75,966,279
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Synchronous
Synchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
220 MHz
160 MHz
160 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV161APW.

Related Parts

Texas InstrumentsSN74LV163APW
IC 4BIT SYNC BINRY COUNTR16TSSOP / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP
Texas InstrumentsSN74LV163APWR
Counter Single 4-Bit Sync Binary UP 16-Pin TSSOP T/R
74VHC161 Series 5.5 V SMT 4-Bit Binary Counter with Asynchronous Clear TSSOP-16
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16
Counter Single 4-Bit Sync Binary UP 16-Pin TSSOP Rail
74HC Series 5 V Differential Surface Mount Counter/Divider - TSSOP-16

Descriptions

Descriptions of Texas Instruments SN74LV161APW provided by its distributors.

Counter Single 4-Bit Sync Binary UP 16-Pin TSSOP Tube
4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85
TEXAS INSTRUMENTS SN74LV161APW LOGIC, 4BIT SYNC BINRY COUNTR, 16TSSOP
4-BIT SYNCHRONOUS BINARY COUNTERS | IC 4BIT SYNC BINRY COUNTR16TSSOP
LV/LV-A/LVX/H SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER PDSO16
Logic - Counters 4-Bit Synch Binary Counter
IC BINARY COUNTER 4-BIT 16TSSOP
2V 5.5V TSSOP-16 SMD, 1.05mm H
SN74LV161A 4-BIT SYNCHRONOUS BIN
LOGIC, 4BIT SYNC BINRY COUNTR, 16TSSOP; Counter Type:Binary; Clock Frequency:220MHz; Count Maximum:15; Supply Voltage Range:2V to 5.5V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010); Package / Case:TSSOP; Clock Frequency Max:220MHz; Count Max:16; Counter Function:Synchronous Binary Counter; Logic IC Base Number:74161; Logic IC Family:LV; Logic IC Function:4bit Synchronous Binary Counter; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.