Texas Instruments SN74LV123ADGVR

ACTIVE (Last Updated: 1week ago) e4 74LV123 74LV multivibrator 2V~5.5V 1.2mm 12mA 12mA 13ns
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV123ADGVR.

HQonline

Datasheet31 pages12 years ago

Texas Instruments

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-0.75%

CAD Models

Download Texas Instruments SN74LV123ADGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV123ADGVR.

Related Parts

Texas InstrumentsSN74AHC123ADGVR
ACTIVE (Last Updated: 1week ago) e4 74AHC123 74AHC multivibrator 2V~5.5V 1.2mm 0.008A 7.5ns
Texas InstrumentsSN74AHCT123ADGVR
ACTIVE (Last Updated: 1week ago) e4 74AHCT123 74AHCT multivibrator 4.5V~5.5V 1.2mm 0.008A 5.3ns

Descriptions

Descriptions of Texas Instruments SN74LV123ADGVR provided by its distributors.

ACTIVE (Last Updated: 1week ago) e4 74LV123 74LV multivibrator 2V~5.5V 1.2mm 12mA 12mA 13ns
Dual Retriggerable Monostable Multivibrators 16-TVSOP -40 to 125
DUAL RETRIGGERABLE MONOSTABLE MULTIVIBRATORS WITH SCHMITT-TRIGGER INPUTS
Monostable Multivibrator Dual-Element -40C 125C 16-Pin TVSOP T/R
LV/LV-A/LVX/H SERIES DUAL MONOSTABLE MULTIVIBRATOR PDSO16
SN74LV123A DUAL RETRIGGERABLE MO
IC MONO MULTIVBRTOR DUAL 16TVSOP
Multivibrator Logic IC; Logic Family:LV-A; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:16-TVSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.