Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LV11APWR

3-ch, 3-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-TSSOP -40 to 85
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV11APWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Augswan

Newark

iiiC

DigiKey

Inventory History

3 month trend:
+9.96%

CAD Models

Download Texas Instruments SN74LV11APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.277
$ 0.612
$ 0.612
Stock
1,055,759
210,466
210,466
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
7.9 ns
7.9 ns
7.9 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV11APWR.

Related Parts

Texas InstrumentsSN74AC11PW
3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85
Texas InstrumentsSN74AC11PWR
3-ch, 3-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength AND gate 14-TSSOP -40 to 85
Texas InstrumentsSN74AC11IPWRG4Q1
AND 74AC11 EAR99 Automotive AEC-Q100 74AC logic gate circuit 8ns @ 5V 50pF 1.2mm 24mA 24mA 6V
onsemi74AC11MTC
AND 74AC11 74AC Tube logic gate circuit 8ns @ 5V 50pF 24mA 24mA 2.1V-3.85V 85C
AND 74AC11 74AC Tape & Reel (TR) logic gate circuit 8ns @ 5V 50pF 24mA 24mA 2.1V-3.85V 85C
74LCX Series 3.6 V Low Voltage Triple 3-Input AND Gate with 5V Tolerant Inputs

Descriptions

Descriptions of Texas Instruments SN74LV11APWR provided by its distributors.

3-ch, 3-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-TSSOP -40 to 85
AND 74LV11 EAR99 74LV logic gate circuit 7.9ns @ 5V 50pF 1.2mm 12mA 12mA 5.5V
AND Gate LV, 7.9ns@5V, 50pF, Push-Pull, 1-Ch, 3-In, 3-Out, 2V Min, 5.5V Max, 12mA, TSSOP-14, SMD, Adhesive Mount, 5mm × 4.4mm × 1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.