Texas Instruments SN74AC10DE4

7ns@ 5V, 50pF 3 3 2V 6V 24mA NAND Gate AC 24mA SOIC-14 SMD mount 1.5mm(height)
$ 0.563

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC10DE4.

Texas Instruments

Datasheet19 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AC10DE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.563
$ 0.173
$ 0.173
Stock
152,262
440,476,514
440,476,514
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
7 ns
10.5 ns
10.5 ns
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
4 µA
4 µA

Related Parts

onsemi74AC10SCX
Logic IC NAND Gate 3 Element 2.5V, 3.3V, 5V 14-SOIC T/R
onsemi74AC10SJX
NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14
MC74AC10DG, TRIPLE 3-INPUT NAND LOGIC GATE, 2 - 6 V, 14-PIN SOIC
Texas InstrumentsSN74LV10AD
LV NAND Gate, 7.9ns@5V, 50pF, 1-Ch, 2V-5.5V, 12mA, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
Texas InstrumentsSN74LV10ADR
LV NAND Gate, 7.9ns@5V, 50pF, 1-Ch, 2V-5.5V, 12mA, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
Texas InstrumentsSN74F10DR
3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN74AC10DE4 provided by its distributors.

7ns@ 5V,50pF 3 3 2V 6V 24mA NAND Gate AC 24mA SOIC-14 SMD mount 1.5mm(height)
Triple 3-Input Positive-NAND Gates 14-SOIC -40 to 85
NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC Tube
Lead Free INDUSTRIAL Surface Mount RoHS Compliant (Logic Type) Inverter IC 50pF 85C 6V 24mA
Gate / Inverter Logic IC; Logic Family:AC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.