Texas Instruments SN74LV07APWT

Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin TSSOP T/R
$ 0.556
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV07APWT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Newark

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.46%

CAD Models

Download Texas Instruments SN74LV07APWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.556
$ 0.198
$ 0.198
Stock
468,449
1,020,696
1,020,696
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
6
6
6
Number of Bits per Element
1
1
1
Low Level Output Current
16 mA
16 mA
16 mA
High Level Output Current
-2 µA
-2 µA
-2 µA
Propagation Delay
7.5 ns
8.5 ns
8.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV07APWT.

Related Parts

Texas InstrumentsSN74LV06APWR
Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin TSSOP T/R / IC INVERTER HEX 1INPUT 14TSSOP
High Speed CMOS inverter fabricated with silicon gate CMOS technology
Inverter 6-Element CMOS 14-Pin TSSOP T/R
Texas InstrumentsSN74LVC07APWR
1 24mA 1.65V~5.5V 6 TSSOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC07APW
Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin TSSOP Tube
74AC Series 6 V 25 mA High-Performance Silicon-Gate CMOS Hex Inverter - TSSOP-14

Descriptions

Descriptions of Texas Instruments SN74LV07APWT provided by its distributors.

Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin TSSOP T/R
6-ch, 2-V to 5.5-V buffers with open-drain outputs 14-TSSOP -40 to 125
Buffer, Non-Inverting 20μA 6-Ch 6-V 6-V 1 2V 5.5V 16mA 2.5μA TSSOP-14 SMD, Adhesive Mount 1.05mm H
BUFFER/LINE DRIVER, NON INVERTING, TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.