Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LV02AD

IC Gate Nor 4CH 2-INP 14SOIC Nor Gate IC 4 Channel 14-SOIC
$ 0.456
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV02AD.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LV02AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.456
$ 0.193
$ 0.193
Stock
530,493
59,918,501
59,918,501
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
7.5 ns
8.5 ns
8.5 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV02AD.

Related Parts

74VHC Series 2 to 5.5 V CMOS Quad 2-Input NOR Gate - SOIC-14
NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R
onsemi74LVQ02SC
NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail
Texas InstrumentsSN74AHC02DG4
NOR Gate, AHC, 8.5ns@5V/50pF, 2 Ch, 4 Bit, 2V~5.5V, 8mA, SOP, SMD, 1.5mm H
Texas InstrumentsSN74AHC02D
Quadruple 2-Input Positive Nor Gate Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC02D.
Texas InstrumentsSN74AHC02DR
IC GATE NOR 4CH 2-INP 14SOIC NOR Gate IC 4 Channel 14-SOIC

Descriptions

Descriptions of Texas Instruments SN74LV02AD provided by its distributors.

IC GATE NOR 4CH 2-INP 14SOIC NOR Gate IC 4 Channel 14-SOIC
4-ch, 2-input, 2-V to 5.5-V NOR gates 14-SOIC -40 to 125
IC, QUAD NOR GATE, 2I/P, SOIC-14
NOR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14
NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube
no 7.5ns@ 5V,50pF Push-pull type 1 2 4 4 2V 5.5V 12mA NOR Gate LV 12mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
LOGIC, QUAD 2-IN NOR GATE, 14SOIC; Logic Type:NOR; Output Current:12mA; No. of Inputs:2; Supply Voltage Range:2V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:7402; Logic IC Family:LV; Logic IC Function:Quadruple 2-Input Positive-NOR Gate; Output Current Max:12mA; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.