Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74LVQ02SCX

NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVQ02SCX.

DigiKey

Datasheet5 pages25 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2008-06-06
LTD Date2008-12-06

Related Parts

74VHC Series 2 to 5.5 V CMOS Quad 2-Input NOR Gate - SOIC-14
NOR Gate 4-Element 2-INCMOS 14-Pin SOIC N T/R
onsemi74VHC02SJ
Quad 2-Input NOR Gate | IC GATE NOR 4CH 2-INP 14SOP
Texas InstrumentsSN74LV02AD
IC GATE NOR 4CH 2-INP 14SOIC NOR Gate IC 4 Channel 14-SOIC
Texas InstrumentsSN74LV02ADG4
Quadruple 2-Input Positive-Nor Gates 14-SOIC -40 to 125
Texas InstrumentsSN74AHC02D
Quadruple 2-Input Positive Nor Gate Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC02D.

Descriptions

Descriptions of onsemi 74LVQ02SCX provided by its distributors.

NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R
IC GATE NOR QUAD 2IN LV 14SOIC
Lead Free NOR Gate Surface Mount RoHS Compliant NOR Gate Inverter IC 85C 2V 12mA 12mA 7.5ns @ 3.3V 50pF
Low Voltage Quad 2-Input NOR Gate
NOR Gate, LVQ Series, 4-Func, 2-Input, CMOS, PDSO14

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd