Texas Instruments SN74AHC02DG4

NOR Gate, AHC, 8.5ns@5V/50pF, 2 Ch, 4 Bit, 2V~5.5V, 8mA, SOP, SMD, 1.5mm H
$ 0.597

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC02DG4.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHC02DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.597
$ 0.181
$ 0.181
Stock
29,096
460,772
460,772
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
7.5 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Related Parts

NOR Gate 4-Element 2-INCMOS 14-Pin SOIC N T/R
74VHC Series 2 to 5.5 V CMOS Quad 2-Input NOR Gate - SOIC-14
onsemi74VHC02SJ
Quad 2-Input NOR Gate | IC GATE NOR 4CH 2-INP 14SOP
Texas InstrumentsSN74AHCT02DR
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Texas InstrumentsSN74AHCT02DG4
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
Texas InstrumentsSN74AHCT02D
7.5ns@5V,50pF Push-Pull 4.5V 5.5V 8mA NOR Gate AHCT 8mA SOIC-14 SMD 8.65mm × 3.91mm × 1.58mm

Descriptions

Descriptions of Texas Instruments SN74AHC02DG4 provided by its distributors.

NOR Gate, AHC, 8.5ns@5V/50pF, 2 Ch, 4 Bit, 2V~5.5V, 8mA, SOP, SMD, 1.5mm H
Quadruple 2-Input Positive-NO Gates 14-SOIC -40 to 125
AHC/VHC/H/U/V SERIES QUAD 2-INPUT NOR GATE PDSO14
NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube
Gate / Inverter Logic IC; Logic Family:AHC; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.