Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LV02ADR

NOR 74LV02 EAR99 74LV logic gate circuit 7.5ns @ 5V 50pF 1.75mm 12mA 12mA 5.5V
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV02ADR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Newark

Augswan

HQonline

LCSC

Inventory History

3 month trend:
-0.39%

CAD Models

Download Texas Instruments SN74LV02ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.193
$ 0.456
$ 0.456
Stock
59,924,058
536,600
536,600
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8.5 ns
7.5 ns
7.5 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV02ADR.

Related Parts

Texas InstrumentsSN74AHC02D
Quadruple 2-Input Positive Nor Gate Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC02D.
Texas InstrumentsSN74AHC02DR
NOR 74AHC02 EAR99 74AHC logic gate circuit 8.5ns @ 5V 50pF 1.75mm 8mA 8mA 5.5V
74VHC Series 2 to 5.5 V CMOS Quad 2-Input NOR Gate - SOIC-14
onsemi74LVQ02SC
NOR 74LVQ02 74LVQ Tube logic gate circuit 7.5ns @ 3.3V 50pF 12mA 12mA 2V 85C
NOR Gate 4-Element 2-INCMOS 14-Pin SOIC N T/R
Texas InstrumentsSN74AHCT02D
7.5ns@5V,50pF Push-Pull 4.5V 5.5V 8mA NOR Gate AHCT 8mA SOIC-14 SMD 8.65mm × 3.91mm × 1.58mm

Descriptions

Descriptions of Texas Instruments SN74LV02ADR provided by its distributors.

NOR 74LV02 EAR99 74LV logic gate circuit 7.5ns @ 5V 50pF 1.75mm 12mA 12mA 5.5V
IC GATE NOR 4CH 2-INP 14SOIC NOR Gate IC 4 Channel 14-SOIC
4-ch, 2-input, 2-V to 5.5-V NOR gates 14-SOIC -40 to 125
7.5ns@ 5V,50pF TTL 1 2 4 4 2V 5.5V 12mA NOR Gate LVA 12mA SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
Quad Nor Gate, 2I/P, Soic-14, Full Reel
QUAD 2-INPUT POSTIVE-NOR GATE <AZ
2V~5.5V 20uA 4 7.5ns@5V,50pF NORGate SOP-14 Gates ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.