Texas Instruments SN74LS93DR

GULL WING DUAL Positive Edge Asynchronous Binary Counter IC 0C~70C 42MHz 0.008A 5V
$ 1.271

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS93DR.

Texas Instruments

Datasheet24 pages14 years ago
Datasheet24 pages15 years ago

Mouser

Rochester Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS93DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.271
$ 0.915
$ 0.915
Stock
149,185
340,668
340,668
Authorized Distributors
2
2
2
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
1
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Negative Edge
Negative Edge
Frequency
42 MHz
35 MHz
35 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsSN74LS90D
IC DECADE COUNTER 14-SOIC / Counter IC Counter, Decade 1 Element 4 Bit Negative Edge 14-SOIC
Texas InstrumentsSN74LS92D
Divide-By-Twelve Counter 14-SOIC 0 to 70
Texas InstrumentsSN74LS90DR
IC DECADE COUNTER 14-SOIC / Counter/Divider Single 4-Bit Decade UP 14-Pin SOIC T/R
MC74ACT161 Series Synchronous Presettable Binary Counter - SOIC-16
10.5ns 1 1 4.5V 5.5V Binary Counter ACT SOIC-16 SMD mount,glue mount 4mm(width)*1.5mm(height)
onsemi74F161ASC
Positive Edge Asynchronous Synchronous Up Binary Counter IC 0C~70C 120MHz 4.5V~5.5V 10ns

Descriptions

Descriptions of Texas Instruments SN74LS93DR provided by its distributors.

GULL WING DUAL Positive Edge Asynchronous Binary Counter IC 0C~70C 42MHz 0.008A 5V
Counter/Divider Single 4-Bit Binary UP 14-Pin SOIC T/R
Counter Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.