Texas Instruments SN74LS90D

IC DECADE COUNTER 14-SOIC / Counter IC Counter, Decade 1 Element 4 Bit Negative Edge 14-SOIC
$ 1.901
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS90D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet24 pages14 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS90D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.901
$ 1.638
$ 1.638
Stock
229,904
194,205
194,205
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
42 MHz
42 MHz
42 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS90D.

Related Parts

Texas InstrumentsSN74LS93D
4-Bit Up Counter, 42MHz, 5V, SOIC, Positive Edge Trigger
Texas InstrumentsSN74LS93DR
GULL WING DUAL Positive Edge Asynchronous Binary Counter IC 0C~70C 42MHz 0.008A 5V
Texas InstrumentsSN74LS93DG4
Counter/Divider Single 4-Bit Binary UP 14-Pin SOIC Tube
MC74ACT161 Series Synchronous Presettable Binary Counter - SOIC-16
10.5ns 1 1 4.5V 5.5V Binary Counter ACT SOIC-16 SMD mount,glue mount 4mm(width)*1.5mm(height)
Counter IC Binary Counter Element 4 Bit Positive Edge 16-SOIC

Descriptions

Descriptions of Texas Instruments SN74LS90D provided by its distributors.

IC DECADE COUNTER 14-SOIC / Counter IC Counter, Decade 1 Element 4 Bit Negative Edge 14-SOIC
Counter/Divider Single 4-Bit Decade UP 14-Pin SOIC Tube
TEXAS INSTRUMENTS SN74LS90DIC, LOGIC, DECADE COUNTER, 14SOIC
Logic IC Operating temperature: 0...+70 °C Series: SN74LS90 Function: 4-Bit / Counter / Divider Manufacturer: Texas Instruments Package: SO-14 Technology: LS
IC, LOGIC, DECADE COUNTER, 14SOIC; Famille Logique/ Numéro de base: 74LS90; Type de compteur: A décades; Fréquence, horloge: 42MHz; Comptage max: 9; Type de boîtier CI logique: SOIC; Nombre de broches: 14Broche(s); Tension, al
Ic, Logic, Decade Counter, 14Soic; Logic Family/Base Number:74Ls90; Counter Type:Decade; Clock Frequency:42Mhz; Count Maximum:9; Logic Case Style:Soic; No. Of Pins:14Pins; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS90D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS90D .