Texas Instruments SN74LS92D

Divide-By-Twelve Counter 14-SOIC 0 to 70
$ 1.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS92D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet24 pages14 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+0.02%

CAD Models

Download Texas Instruments SN74LS92D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.813
$ 1.631
$ 1.631
Stock
190,051
162,821
162,821
Authorized Distributors
4
2
2
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Counter
-
-
Direction
Unidirectional
Up
Up
Number of Elements
1
-
-
Number of Bits per Element
4
-
-
Reset
Synchronous
-
-
Clock Edge Trigger Type
Positive Edge
Negative Edge
Negative Edge
Frequency
42 MHz
32 MHz
32 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS92D.

Related Parts

Texas InstrumentsSN74LS293D
Counter/Divider Single 4-Bit Binary UP 14-Pin SOIC Tube
Texas InstrumentsSN74LS293DR
70ns 1 1 4.75V 5.25V Binary Counter TTL SOIC-14 SMD mount,glue mount 3.91mm(width)
Texas InstrumentsSN74LS93D
4-Bit Up Counter, 42MHz, 5V, SOIC, Positive Edge Trigger
11ns 1 1 4.5V 5.5V Binary Counter ACT SOIC-16 SMD mount 4mm(width)*1.5mm(height)
Binary Counter, 11ns, 4.5V-5.5V, SOIC-16, SMD, Adhesive Mount, 4mm W × 1.5mm H
Counter IC Binary Counter Element 4 Bit Positive Edge 16-SOIC

Descriptions

Descriptions of Texas Instruments SN74LS92D provided by its distributors.

Divide-By-Twelve Counter 14-SOIC 0 to 70
Counter/Divider Single 4-Bit Decade UP 14-Pin SOIC Tube
LOGIC, DIV-BY-12 DECADE CNTR, 14SOIC; Logic Family / Base Number: 74LS92; Counter Type: Divide-By-12; Clock Frequency: 42MHz; Count Maximum: 11; Logic Case Style: SOIC; No. of Pins: 14Pins; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic IC Family: 74LS; Logic IC Base Number: 7492; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Count Max: 12; Logic Function Number: 7492; Logic IC Base Number: 7492; Logic IC Function: Divide-By-Twelve Decade Counter; Operating Temperature Range: 0°C to +70°C; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.