Texas Instruments SN74LS93D

4-Bit Up Counter, 42MHz, 5V, SOIC, Positive Edge Trigger
$ 1.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS93D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Mouser

HQonline

TME

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments SN74LS93D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.85
$ 0.915
$ 0.915
Stock
79,963,911
357,589
357,589
Authorized Distributors
4
2
2
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Negative Edge
Negative Edge
Frequency
42 MHz
35 MHz
35 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS93D.

Related Parts

Texas InstrumentsSN74LS92D
Divide-By-Twelve Counter 14-SOIC 0 to 70
Texas InstrumentsSN74LS90DR
IC DECADE COUNTER 14-SOIC / Counter/Divider Single 4-Bit Decade UP 14-Pin SOIC T/R
Texas InstrumentsSN74LS90D
IC DECADE COUNTER 14-SOIC / Counter IC Counter, Decade 1 Element 4 Bit Negative Edge 14-SOIC
MC74ACT161 Series Synchronous Presettable Binary Counter - SOIC-16
10.5ns 1 1 4.5V 5.5V Binary Counter ACT SOIC-16 SMD mount,glue mount 4mm(width)*1.5mm(height)
onsemi74F161ASC
Synchronous Presettable Binary Counter | IC BINARY COUNTER SYNC 16SOIC

Descriptions

Descriptions of Texas Instruments SN74LS93D provided by its distributors.

4-Bit Up Counter, 42MHz, 5V, SOIC, Positive Edge Trigger
Counter/Divider Single 4-Bit Binary UP 14-Pin SOIC Tube
LOGIC, 4-BIT BINARY COUNTER, 14SOIC; Counter Type:Binary; Clock Frequency:42MHz; Count Maximum:15; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Clock Frequency Max:42MHz; Count Max:16; Counter Measuring Functions:Binary Counter; Logic Function Number:7493; Logic IC Base Number:7493; Logic IC Family:LS; Logic IC Function:4bit Binary Counter; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.