Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS90NE4

IC DECADE COUNTER 4-BIT 14DIP "Counter IC Counter, Decade 1 Element 4 Bit Negative Edge 14-PDIP"
$ 2.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS90NE4.

Texas Instruments

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages22 years ago

Mouser

Newark

Rochester Electronics

Inventory History

3 month trend:
-18.05%

CAD Models

Download Texas Instruments SN74LS90NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.16
$ 1.805
$ 1.805
Stock
156,940
1,438,278
1,438,278
Authorized Distributors
1
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
42 MHz
42 MHz
42 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS90NE4.

Related Parts

Texas InstrumentsSN74LS93N
IC BINARY COUNTER 4-BIT 14DIP Counter IC Binary Counter 1 Element 4 Bit Negative Edge 14-PDIP
Texas InstrumentsSN74LS92N
IC DIVIDER BY 12 4-BIT 14DIP Counter IC Divide-by-12 1 Element 4 Bit Positive Edge 14-PDIP
Texas InstrumentsSN74LS293N
IC BINARY COUNTER 4-BIT 14DIP Counter IC Binary Counter 1 Element 4 Bit Positive Edge 14-PDIP
NXP Semiconductors74HC93N,112
Counter/Divider Single 4-Bit Binary UP 14-Pin PDIP Bulk
NXP SemiconductorsN74F161AN,602
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments SN74LS90NE4 provided by its distributors.

IC DECADE COUNTER 4-BIT 14DIP "Counter IC Counter, Decade 1 Element 4 Bit Negative Edge 14-PDIP"
Counter/Divider Single 4-Bit Decade UP 14-Pin PDIP Tube
Decade Counter 14-PDIP 0 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.