Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS86ANSR

OR XOR 74LS86 EAR99 74LS logic gate circuit 30ns @ 5V 15pF 2mm 400muA 8mA 2V
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS86ANSR.

Texas Instruments

Datasheet20 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet25 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Augswan

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments SN74LS86ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.39
$ 0.668
Stock
639,117
499,100
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
OR, XOR
OR, XOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
30 ns
30 ns
Low Level Output Current
800 µA
0 A
High Level Output Current
-16 mA
-16 mA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
10 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS86ANSR.

Related Parts

Texas InstrumentsSN74LS32NSR
IC GATE OR 4CH 2-INP 14SO OR Gate IC 4 Channel 14-SO
Texas InstrumentsSN74LS32NSRG4
22ns@ 5V,15pF TTL 1 2 4 4 4.75V 5.25V 8mA OR Gate LS 400¦ÌA SO-14 , 10.3mm*5.3mm*1.95mm
Texas InstrumentsSN74LS136NSR
IC GATE XOR 4CH 2-INP 14SO XOR (Exclusive OR) IC 4 Channel Open Collector 14-SO
Diodes Inc.74LVC86AS14-13
OR XOR e3 74LVC Tape & Reel (TR) logic gate circuit 4.4ns @ 3.3V 50pF 8.635mm 24mA 24mA 5.5V
onsemi74VHC32SJ
Quad 2-Input OR Gate | IC GATE OR 4CH 2-INP 14SOP
Ic,logic Gate,quad 2-Input Or,ahc/vhc-Cmos,sop,14Pin,plastic Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments SN74LS86ANSR provided by its distributors.

OR XOR 74LS86 EAR99 74LS logic gate circuit 30ns @ 5V 15pF 2mm 400muA 8mA 2V
4-ch, 2-input, 4.75-V to 5.25-V bipolar XOR (exclusive OR) gates 14-SOP 0 to 70
IC GATE XOR 4CH 2-INP 14SO XOR (Exclusive OR) IC 4 Channel 14-SO
XOR Gate, LS Series, Push-Pull, 30ns@5V, 15pF, 4.75V-5.25V, 8mA, 400μA, SO-14 SMD, Adhesive Mount 10.3mm × 5.3mm × 1.95mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.