Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS32NSR

OR 74LS32 EAR99 74LS logic gate circuit 22ns @ 5V 15pF 2mm 400muA 8mA 2V
$ 0.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS32NSR.

Texas Instruments

Datasheet22 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet27 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

HQonline

Inventory History

3 month trend:
-1.58%

CAD Models

Download Texas Instruments SN74LS32NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.401
$ 0.412
$ 0.412
Stock
8,847,823
272,134
272,134
Authorized Distributors
3
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
22 ns
22 ns
22 ns
Low Level Output Current
800 µA
800 µA
800 µA
High Level Output Current
-16 mA
-16 mA
-16 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
4.9 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS32NSR.

Related Parts

Texas InstrumentsSN74LS86ANSR
OR XOR 74LS86 EAR99 74LS logic gate circuit 30ns @ 5V 15pF 2mm 400muA 8mA 2V
Texas InstrumentsSN74LS136NSR
IC GATE XOR 4CH 2-INP 14SO XOR (Exclusive OR) IC 4 Channel Open Collector 14-SO
Texas InstrumentsSN74HCT32NSR
4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-SOP -40 to 85
Diodes Inc.74LVC86AS14-13
OR XOR e3 74LVC Tape & Reel (TR) logic gate circuit 4.4ns @ 3.3V 50pF 8.635mm 24mA 24mA 5.5V
Surface Mount RoHS Compliant SOP OR XOR logic gate circuit 125C 5.2mA 17ns
onsemi74VHC32SJ
Quad 2-Input OR Gate | IC GATE OR 4CH 2-INP 14SOP

Descriptions

Descriptions of Texas Instruments SN74LS32NSR provided by its distributors.

OR 74LS32 EAR99 74LS logic gate circuit 22ns @ 5V 15pF 2mm 400muA 8mA 2V
MICROCHIP - ATTINY13A-SSUR - 8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny13 Series Microcontrollers, 20 MHz
Gate / Inverter Logic IC; No. of Inputs:2; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Logic Family:LS; Package/Case:14-SOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.