Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS32NSRG4

22NS@ 5V, 15PF Ttl 1 2 4 4 4.75V 5.25V 8MA Or Gate Ls 400¦ÌA SO-14 , 10.3MM*5.3MM*1.95MM
$ 0.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS32NSRG4.

Texas Instruments

Datasheet22 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet27 pages18 years ago

iiiC

Inventory History

3 month trend:
-0.81%

CAD Models

Download Texas Instruments SN74LS32NSRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.412
$ 0.401
$ 0.401
Stock
269,317
286,104
286,104
Authorized Distributors
3
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
22 ns
22 ns
22 ns
Low Level Output Current
800 µA
800 µA
800 µA
High Level Output Current
-16 mA
-16 mA
-16 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
4.9 mA
4.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS32NSRG4.

Related Parts

Texas InstrumentsSN74LS86ANSR
OR XOR 74LS86 EAR99 74LS logic gate circuit 30ns @ 5V 15pF 2mm 400muA 8mA 2V
Texas InstrumentsSN74LS136NSR
IC GATE XOR 4CH 2-INP 14SO XOR (Exclusive OR) IC 4 Channel Open Collector 14-SO
Texas InstrumentsSN74HCT32NSR
4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-SOP -40 to 85
Diodes Inc.74LVC86AS14-13
4.4ns@ 3.3V,50pF 2 4 1.65V 5.5V 24mA XOR (Exclusive OR) LVC 24mA SO-14 SMD mount,glue mount
Surface Mount RoHS Compliant SOP OR XOR logic gate circuit 125C 5.2mA 17ns
onsemi74VHC32SJ
Quad 2-Input OR Gate | IC GATE OR 4CH 2-INP 14SOP

Descriptions

Descriptions of Texas Instruments SN74LS32NSRG4 provided by its distributors.

22ns@ 5V,15pF TTL 1 2 4 4 4.75V 5.25V 8mA OR Gate LS 400¦ÌA SO-14 , 10.3mm*5.3mm*1.95mm
IC GATE OR 4CH 2-INP 14SOP / OR Gate IC 4 Channel 14-SO
OR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14
4-ch, 2-input, 4.75-V to 5.25-V, 16-mA drive strength bipolar OR gate with TTL-compatible inputs 14-SOP 0 to 70
OR Gate 4-Element 2-IN Bipolar 14-Pin SOP T/R
Gate / Inverter Logic IC; No. of Inputs:2; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Logic Family:LS; Package/Case:14-SOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -SN74LS32NSRG4