Texas Instruments SN74ALS373ADW

Octal D-Type Transparent Latches with 3-state Outputs 20-SOIC 0 to 70
$ 0.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS373ADW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet21 pages11 years ago
Datasheet21 pages14 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Sierra IC

Augswan

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS373ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.88
$ 0.652
$ 0.652
Stock
266,912
493,889
493,889
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
23 ns
23 ns
23 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
16 mA
17 mA
17 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS373ADW.

Related Parts

Texas InstrumentsSN74ALS573CDWR
Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC 0 to 70
Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20
Texas InstrumentsSN74HCT373DW
Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85
74HC Series Octal 3 St Noninverting Transparent Latch - SOIC-20
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 20-Pin SOIC W T/R
Texas InstrumentsSN74ALS574BDWR
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN74ALS373ADW provided by its distributors.

Octal D-Type Transparent Latches with 3-state Outputs 20-SOIC 0 to 70
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Tube
IC, OCTAL D-LATCH, 3-STATE, SOIC-20
Bus Driver, ALS Series, 8-Func, 8-Bit, True Output, TTL, PDSO20
IC OCT D-TYP TRANSP LATCH 20SOIC
IC D-TYPE LATCH TRI-ST 20-SOIC
6ns Non-inverting Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch ALS 1 2.6mA SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
IC D-TYPE TRANSPARENT LATCH 8:8
IC D-TYPE TRANSP SGL 8:8 20SOIC
LOGIC, D-TYPE LATCH TRI-ST, 20SOIC; Latch Type:D Type Transparent; Output Current:24mA; Propagation Delay:12ns; No. of Bits:8; IC Output Type:Tri State; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74373; Logic IC Family:ALS; Logic IC Function:Octal Transparent D-Type Latch with 3-State Outputs; Output Type:Tri State; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.