Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS645N3

Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS645N3.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Datasheet32 pages18 years ago
Technical Drawing2 pages22 years ago

Rochester Electronics

Sierra IC

Alternate Parts

Price @ 1000
$ 1.726
$ 1.726
Stock
178,893
226,947
226,947
Authorized Distributors
0
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
-
8
8
Number of Inputs
-
-
-
Propagation Delay
15 ns
15 ns
15 ns
Low Level Output Current
-
24 mA
24 mA
High Level Output Current
-
-15 mA
-15 mA
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V
Quiescent Current
-
-
-

Related Parts

Texas InstrumentsSN74LS245N
Bus Transceiver, LS Series, 8-Func, 8-Bit, True Output, TTL, PDIP20
Texas InstrumentsSN74AC245N
Octal bus transceiver with 3-state outputs 20-PDIP -40 to 85
Texas InstrumentsCD74ACT245E
Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN74LS645N3 provided by its distributors.

Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Tube
Octal bus transceivers 20-PDIP 0 to 70
IC TXRX NON-INVERT 5.25V 20DIP "Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP"
IC TXRX NON-INVERT 5.25V 20-PDIP
BUS TRANSCEIVER, LS SERIES TTL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.