Texas Instruments SN74LS645N

8 24mA 4.75V~5.25V 15mA 1 PDIP-20 Buffer/Driver/Transceiver ROHS
$ 1.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS645N.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

element14 APAC

HQonline

TME

Inventory History

3 month trend:
-23.06%

CAD Models

Download Texas Instruments SN74LS645N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.726
$ 1.84
$ 1.84
Stock
202,575
168,418
168,418
Authorized Distributors
4
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
15 mA
15 mA
High Level Output Current
-15 mA
24 mA
24 mA
Propagation Delay
15 ns
40 ns
40 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS645N.

Related Parts

Texas InstrumentsSN74LS640N
8 24mA 4.75V~5.25V 15mA 1 PDIP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LS244N
IC 74LS244N Buffer-line Driver 8-Channel Non-Inverting Tri-State Bipolar 20-pin DIP
Texas InstrumentsSN74LS245N
Bus Transceiver, LS Series, 8-Func, 8-Bit, True Output, TTL, PDIP20

Descriptions

Descriptions of Texas Instruments SN74LS645N provided by its distributors.

8 24mA 4.75V~5.25V 15mA 1 PDIP-20 Buffer/Driver/Transceiver ROHS
Bus Transceiver, LS Series, 8-Func, 8-Bit, True Output, TTL, PDIP20
Octal Bus Transceiver Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS645N.
Bus Transceiver Single 8-Channel 3-Straight 20-Pin PDIP
IC, LOGIC, 74LS, BUS TRANSCEIVER; Logic Family / Base Number:74LS645; Logic Device Type:Transceiver, Inverting; Logic Case Style:DIP; No. of Pins:20Pins; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic IC Famil

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS645 N
  • SN74LS645N .
  • SN74LS645N.
  • SN74LS645N..