Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS597N

Shift Register; Bipolar; PDIP; 7 V; 0.1 mA (Max.); 2 V; 0.8 V; 0.25 V (Typ.)
$ 15.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS597N.

Texas Instruments

Datasheet30 pages18 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS597N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.064
$ 67.18
Stock
233,553
133,993
Authorized Distributors
2
2
Case/Package
PDIP
CDIP
Number of Pins
16
16
Logic Function
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
-
Propagation Delay
60 ns
60 ns
Min Supply Voltage
4.75 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS597N.

Related Parts

Texas InstrumentsCD74HCT165E
High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift egister 16-PDIP -55 to 125
Texas InstrumentsSN74LS165AN
Shift Register; 2-Input Positive NOR Gate; PDIP; 7 V; 42 mA (Typ.); 2 V; 0.8 V
Texas InstrumentsSN74LS595N
LS SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDIP16
NXP Semiconductors74HCT597N,652
Hct Series 8-BIT Right Parallel in Serial Out Shift Register True Output PDIP16
NXP SemiconductorsN74F166N,602
F/fast Series 8-BIT Right Parallel in Serial Out Shift Register True Output PDIP16
STMicroelectronicsSTPIC6D595B1R
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74LS597N provided by its distributors.

Shift Register; Bipolar; PDIP; 7 V; 0.1 mA (Max.); 2 V; 0.8 V; 0.25 V (Typ.)
Parallel In Serial Out, LS Series, 8-Bit, Right Direction, True Output, TTL, PDIP16
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
LS 74LS597 ROHS3Compliant Tube shift register 30ns 53mA 951.693491mg 35MHz
Serial-out shift registers with input latches 16-PDIP 0 to 70
60ns Push-pull type 1 8 4.75V 5.25V Parallel to Serial,Shift Register LS PDIP-16 Through hole mounting 6.35mm(width)*5.08mm(height)
LOGIC, SERIAL-OUT SHIFT-REG, 16DIP; Shift Register Function:Parallel to Serial; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Standard; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Frequency:35MHz; Input Current Max:53mA; Logic IC Base Number:74597; Logic IC Family:LS; Logic IC Function:8bit Shift Register with Input Latches; Package / Case:PDIP; Shift Register Function:Parallel to Serial; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS597N.