Texas Instruments CD74HCT165E

High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift egister 16-PDIP -55 to 125
$ 0.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT165E.

element14 APAC

Datasheet17 pages12 years ago
Datasheet17 pages12 years ago
Datasheet17 pages12 years ago
Datasheet17 pages13 years ago

Texas Instruments

Verical

element14

Mouser

Inventory History

3 month trend:
+13.25%

CAD Models

Download Texas Instruments CD74HCT165E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.479
$ 39.734
$ 39.734
Stock
230,321
39,986
39,986
Authorized Distributors
5
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
-
-
Propagation Delay
60 ns
60 ns
60 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT165E.

Related Parts

Texas InstrumentsCD74HCT4094E
Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin Plastic DIP Tube
Texas InstrumentsSN74AHCT595N
IC SHIFT REGISTER 8BIT 16-DIP / Shift Shift Register 1 Element 8 Bit 16-PDIP
Texas InstrumentsSN74AHCT595NE4
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube
STMicroelectronicsSTPIC6D595B1R
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube
NXP SemiconductorsN74F164N,602
F/fast Series 8-BIT Right Serial in Parallel Out Shift Register True Output PDIP14
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD74HCT165E provided by its distributors.

High Speed CMOS Logic 8-Bit Parallel-In/Serial-Out Shift egister 16-PDIP -55 to 125
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
40ns complementary 1 1 4.5V 5.5V Parallel or Serial to Serial,Shift Register HCT PDIP-16 Through hole mounting 6.35mm(width)*5.08mm(height)
74Hct Cmos, 74Hct165, Dip16, 5.5V; Logic Family/Base Number:74Hct165; Shift Register Function:Parallel To Serial; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:Dip; No. Of Pins:16Pins; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT165E
74HCT CMOS, 74HCT165, DIP16, 5.5V; Famille Logique/ Numéro de base: 74HCT165; Fonction registre à décalage: Parallèle vers série; Nbre d'éléments: 1 Elément; Nbre de Bits Par Element: 8bit; Type de boîtier CI logique: DIP; No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT165 E
  • CD74HCT165E .
  • CD74HCT165E.