Texas Instruments SN74LS595N3

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube
$ 2.2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS595N3.

Texas Instruments

Datasheet24 pages18 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.2
$ 13.672
$ 13.672
Stock
136,988
235,377
235,377
Authorized Distributors
1
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
-
Unidirectional
Unidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
8
8
Propagation Delay
-
38 ns
38 ns
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Related Parts

Texas InstrumentsSN74HC166N
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
Texas InstrumentsCD4015BE
REGISTER, SHIFT; PDIP; DUAL 4-STAGE STATIC SHIFT REGISTER LOGIC; 20V; 500MW;
Texas InstrumentsSN74HC165N
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
4000/14000/40000 SERIES 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDIP16
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
NXP SemiconductorsN74F166N,602
F/fast Series 8-BIT Right Parallel in Serial Out Shift Register True Output PDIP16

Descriptions

Descriptions of Texas Instruments SN74LS595N3 provided by its distributors.

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP Tube
35ns Tri-State 1 5.25V Bipolar Shift Register LS PDIP-16 TH 6.35mm W
Serial-in shift registers with output registers 16-PDIP 0 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.