Texas Instruments SN74LS590NE4

8-Bit Binary Counters With Output Registers And 3-State Outputs 16-PDIP 0 to 70
$ 13.669

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS590NE4.

Texas Instruments

Datasheet878 pages16 years ago

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS590NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.669
$ 13.116
$ 13.116
Stock
37,721
3,019,534
3,019,534
Authorized Distributors
2
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
35 MHz
35 MHz
35 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsSN74LS592N
Positive Edge Trigger; TTL; 16-Lead PDIP; 7 V; 8.5 mA (Typ.); 2 V; 0.8 V
Texas InstrumentsSN74LS593N
8-Bit Binary Counters With Input egisters And 3-State Outputs 20-PDIP 0 to 70
Texas InstrumentsCD74HCT40103E
IC BINARY COUNTER 8-BIT 16DIP / Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-PDIP
NXP SemiconductorsHEF4024BP,652
4000/14000/40000 Series Asyn Negative Edge Triggered 7-BIT Up Binary Counter PDIP14
STMicroelectronicsHCF4024BEY
4000 Series 3 to 20 V 7 Stage Ripple Carry Binary Counter Through Hole - DIP-14

Descriptions

Descriptions of Texas Instruments SN74LS590NE4 provided by its distributors.

8-Bit Binary Counters With Output Registers And 3-State Outputs 16-PDIP 0 to 70
Counter/Register Single 8-Bit Binary UP 16-Pin PDIP Tube
Counter Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:16-PDIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.