Texas Instruments SN74LS590N

Counter; Ttl; 16-LEAD PDIP; 5 V (typ.); 44 ma (typ.); 2 V (min.); 0.80 V (max.)
$ 12.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS590N.

element14 APAC

Datasheet878 pages16 years ago
Datasheet16 pages10 years ago

Texas Instruments

Augswan

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments SN74LS590N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.698
$ 58.57
$ 58.57
Stock
296,255
203,525
203,525
Authorized Distributors
5
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
-
-
Reset
Asynchronous
-
-
Clock Edge Trigger Type
Positive Edge
-
-
Frequency
35 MHz
-
-
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS590N.

Related Parts

Texas InstrumentsSN74LS592N
Positive Edge Trigger; TTL; 16-Lead PDIP; 7 V; 8.5 mA (Typ.); 2 V; 0.8 V
Texas InstrumentsSN74LS593N
8-Bit Binary Counters With Input egisters And 3-State Outputs 20-PDIP 0 to 70
Texas InstrumentsCD74HCT40103E
IC BINARY COUNTER 8-BIT 16DIP / Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-PDIP
Counter/Divider Single 5-Bit Decade UP 16-Pin PDIP Rail
NXP SemiconductorsHEF4024BP,652
4000/14000/40000 Series Asyn Negative Edge Triggered 7-BIT Up Binary Counter PDIP14
Counter/Divider Single 7-Bit Binary UP Automotive 14-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74LS590N provided by its distributors.

COUNTER; TTL; 16-LEAD PDIP; 5 V (TYP.); 44 MA (TYP.); 2 V (MIN.); 0.80 V (MAX.)
8-Bit Binary Counters With Output egisters And 3-State Outputs 16-PDIP 0 to 70
Binary Counter, LS Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, TTL, PDIP16
Counter/Register Single 8-Bit Binary UP 16-Pin PDIP Tube
Ic, 74Ls, Binary Counter, Pdip16; Logic Family/Base Number:74Ls590; Counter Type:Binary; Clock Frequency:35Mhz; Count Maximum:255; Logic Case Style:Dip; No. Of Pins:16Pins; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS590N
IC, 74LS, BINARY COUNTER, PDIP16; Famille Logique/ Numéro de base: 74LS590; Type de compteur: Binaire; Fréquence, horloge: 35MHz; Comptage max: 255; Type de boîtier CI logique: DIP; Nombre de broches: 16Broche(s); Tension, ali

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS590N .
  • SN74LS590N.
  • SN74LS590N..