Texas Instruments SN74LS593N

8-Bit Binary Counters With Input egisters And 3-State Outputs 20-PDIP 0 to 70
$ 14.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS593N.

Texas Instruments

Datasheet29 pages18 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Newark

TME

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.18%

CAD Models

Download Texas Instruments SN74LS593N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.989
$ 63.382
$ 63.382
Stock
221,371
98,111
98,111
Authorized Distributors
3
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
-
-
Reset
Synchronous
-
-
Clock Edge Trigger Type
Positive Edge
-
-
Frequency
35 MHz
-
-
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS593N.

Related Parts

Texas InstrumentsSN74LS590N
COUNTER; TTL; 16-LEAD PDIP; 5 V (TYP.); 44 MA (TYP.); 2 V (MIN.); 0.80 V (MAX.)
Texas InstrumentsSN74LS592N
Positive Edge Trigger; TTL; 16-Lead PDIP; 7 V; 8.5 mA (Typ.); 2 V; 0.8 V
Texas InstrumentsSN74LS590NE4
8-Bit Binary Counters With Output Registers And 3-State Outputs 16-PDIP 0 to 70
NXP SemiconductorsHEF4024BP,652
4000/14000/40000 Series Asyn Negative Edge Triggered 7-BIT Up Binary Counter PDIP14
Counter/Divider Single 5-Bit Decade UP 16-Pin PDIP Rail
Counter/Divider Single 7-Bit Binary UP Automotive 14-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74LS593N provided by its distributors.

8-Bit Binary Counters With Input egisters And 3-State Outputs 20-PDIP 0 to 70
Binary Counter, LS Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, TTL, PDIP20
Logic - Counter IC; Logic Type:Binary Counter; Logic Family:LS; Logic Base Number:74593; Clock Frequency Max:35MHz; Count Maximum:256; Counter Type:Binary Counter; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V ;RoHS Compliant: Yes
LOGIC, BIN CNTR W/INPUT-REG, 20DIP; Logic Case Style:DIP; No. of Pins:20; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Frequency:35MHz; Input Current Max:85mA; Logic Function Number:74593; Logic IC Base Number:74593; Logic IC Family:LS; Logic IC Function:8-Bit Binary Counter with Input Registers; Package / Case:PDIP; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS593 N
  • SN74LS593N.
  • SN74LS593N..