Texas Instruments SN74HC393NSR

Counter/Divider Dual 4-Bit Binary UP 14-Pin SOP T/R
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC393NSR.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet40 pages24 years ago

Mouser

Augswan

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-10.67%

CAD Models

Download Texas Instruments SN74HC393NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.277
$ 0.173
$ 0.173
Stock
412,233
790,103
790,103
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
60 MHz
24 MHz
24 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC393NSR.

Related Parts

Texas InstrumentsSN74HC163NSR
TEXAS INSTRUMENTS SN74HC163NSRIC, BINARY COUNTER, SMD, SOIC16, 5V
STMicroelectronicsM74HC4060RM13TR
Counter Single 14-Bit Binary UP 16-Pin SO T/R / IC COUNT/OSC 14STAGE BIN 16-SOIC
Texas InstrumentsSN74HC4040NSR
12-Bit Asynchronous CMOS Counter, 53MHz, SOP, -40 to 85¡ãC
Texas InstrumentsSN74HC4060NSR
14-Stage Asynchronous Binary Counters And Oscillators 16-SOP -40 to 85
4-Bit Binary Counter with Asynchronous Clear | IC COUNTER BINARY 4BIT 16SOP
10ns 1 1 4.5V 5.5V Binary Counter F SOP-16 SMD mount,glue mount 5.3mm(width)

Descriptions

Descriptions of Texas Instruments SN74HC393NSR provided by its distributors.

Counter/Divider Dual 4-Bit Binary UP 14-Pin SOP T/R
HC/UH SERIES ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER PDSO14
Dual 4-bit binary counters 14-SOP -40 to 85
IC BINARY COUNTER DL 4BIT 14SO
Logic - Counters Dual 4-Bit Binary Counters
Voltage Regulator 2V 6V SO-14 SMD 1.85mm H
Counter Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.