Texas Instruments SN74LS390NSR

IC BIN COUNTR DUAL 4BIT 16SO / Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SO
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS390NSR.

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments SN74LS390NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS390NSR.

Related Parts

Texas InstrumentsSN74LS393NSR
Counter/Divider Dual 4-Bit Binary UP 14-Pin SOP T/R
Texas InstrumentsSN74LS163ANSR
Tape & Reel (TR) Active e4 74LS163 logic counter 35ns 5.3mm 5V 0.008A
Texas InstrumentsSN74ALS161BNSR
Counter Single 4-Bit Sync Binary UP 16-Pin SOP T/R
GULL WING DUAL Negative Edge Asynchronous Binary Counter IC -40C~85C 50MHz 4.5V 5.3mm
onsemi74F161ASJ
Counter IC Binary Counter Element 4 Bit Positive Edge 16-SOP
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16

Descriptions

Descriptions of Texas Instruments SN74LS390NSR provided by its distributors.

IC BIN COUNTR DUAL 4BIT 16SO / Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SO
Tape & Reel (TR) Active e4 74LS390 divider circuit 60ns 5.3mm 5V 0.008A
Counter/Divider Dual 4-Bit Decade UP 16-Pin SOP T/R
Counter ICs Dual 4-Bit Decade Counters
Dual 4-Bit Decade Counters 16-SOP 0 to 70
IC 4.75V 5.25V SO-16 SMD, Adhesive Mount 1.85mm H
IC DECADE COUNTER DL 4BIT 16SO
SN74LS390 DUAL 4-BIT DECADE COUN
Counter Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.