Texas Instruments SN74LS393NE4

Counter; Ttl; 14-LEAD PDIP; 7 V; 38 ma (typ.); 2 V; 0.8 V; 3.4 V (typ.)
$ 1.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS393NE4.

Texas Instruments

Datasheet28 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages18 years ago
Technical Drawing2 pages22 years ago

iiiC

Mouser

Inventory History

3 month trend:
-2.11%

CAD Models

Download Texas Instruments SN74LS393NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.043
$ 0.973
$ 0.973
Stock
122,126
248,265
248,265
Authorized Distributors
3
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
35 MHz
35 MHz
35 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS393NE4.

Related Parts

Texas InstrumentsSN74LS390N
Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP16
Texas InstrumentsSN74LS390NE4
Counter/Divider Dual 4-Bit Decade UP 16-Pin PDIP Tube
Texas InstrumentsCD74HC393E
High Speed CMOS Logic Dual 4-Stage Binary Counters 14-PDIP -55 to 125
Counter/Divider Dual 4-Bit Binary UP Automotive 14-Pin PDIP Tube
Counter/Divider Dual 4-Bit Decade UP Automotive 16-Pin PDIP Tube
NXP Semiconductors74HC4520N,652
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments SN74LS393NE4 provided by its distributors.

COUNTER; TTL; 14-LEAD PDIP; 7 V; 38 MA (TYP.); 2 V; 0.8 V; 3.4 V (TYP.)
Counter/Divider Dual 4-Bit Binary UP 14-Pin PDIP Tube
LS SERIES ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER PDIP14
4.75V 5.25V PDIP-14 SMD mount,Through hole mounting 5.08mm(height)
Dual 4-Bit Binary Counters 14-PDIP 0 to 70
IC, 4BIT DUAL BINARY COUNTER, DIP-14
Counter ICs Dual 4-Bit Binary Counters
Logic - Counters Dual 4-Bit Binary Counters
SN74LS393 DUAL 4-BIT BINARY COUN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.