Texas Instruments SN74LS393N

Counter; Ttl; 14-LEAD PDIP; 7 V; 38 ma (typ.); 2 V; 0.8 V; 3.4 V (typ.)
$ 0.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS393N.

Texas Instruments

Datasheet28 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Upverter

Farnell

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-21.84%

CAD Models

Download Texas Instruments SN74LS393N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.973
$ 13.32
$ 13.32
Stock
260,577
116,848
116,848
Authorized Distributors
5
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
4
-
-
Reset
Asynchronous
-
-
Clock Edge Trigger Type
Negative Edge
-
-
Frequency
35 MHz
-
-
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS393N.

Related Parts

Texas InstrumentsSN74LS390N
Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP16
Texas InstrumentsSN74LS390NE4
Counter/Divider Dual 4-Bit Decade UP 16-Pin PDIP Tube
Texas InstrumentsCD74HC393E
High Speed CMOS Logic Dual 4-Stage Binary Counters 14-PDIP -55 to 125
Counter/Divider Dual 4-Bit Binary UP Automotive 14-Pin PDIP Tube
Counter/Divider Dual 4-Bit Decade UP Automotive 16-Pin PDIP Tube
NXP Semiconductors74HC4520N,652
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments SN74LS393N provided by its distributors.

COUNTER; TTL; 14-LEAD PDIP; 7 V; 38 MA (TYP.); 2 V; 0.8 V; 3.4 V (TYP.)
Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDIP14
Logic IC Operating temperature: 0...+70 °C Series: SN74LS393 Function: Dual / 4-Bit / Decade / Binary / Counter Manufacturer: Texas Instruments Package: DIL-14 Technology: LS
Logic, Dual 4-Bit Binary Cntr, 14Dip; Logic Family/Base Number:74Ls393; Counter Type:Binary; Clock Frequency:35Mhz; Count Maximum:256; Logic Case Style:Dip; No. Of Pins:14Pins; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS393N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS393 N
  • SN74LS393-N
  • SN74LS393N .
  • SN74LS393N.
  • SN74LS393N...