Texas Instruments SN54LS393J

54LS393 DUAL 4-BIT BINARY COUNTE / Counter IC Element Bit
$ 12.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54LS393J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
-96.00%

CAD Models

Download Texas Instruments SN54LS393J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.752
$ 0.991
$ 0.991
Stock
115,635
262,729
262,729
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Frequency
-
35 MHz
35 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD54HCT393F
High Speed CMOS Logic Dual 4-Stage Binary Counter 14-CDIP -55 to 125
Texas InstrumentsSNJ54LS393J
LS SERIES ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER CDIP14
Texas InstrumentsJM38510/32702BCA
LS SERIES ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER CDIP14

Descriptions

Descriptions of Texas Instruments SN54LS393J provided by its distributors.

54LS393 DUAL 4-BIT BINARY COUNTE / Counter IC Element Bit
Dual 4-Bit Binary Counters 14-CDIP -55 to 125
Counter/Divider Dual 4-Bit Binary UP 14-Pin CDIP Tube
DUAL NEGATIVE EDGE TTL LS divider circuit 15pF 125C 0.008A 5V
Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, CDIP14
CDIP-14 Counters, Dividers ROHS
DUAL 4-BIT BINARY COUNTERS 14-CD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN54LS393 J
  • SN54LS393J.