Texas Instruments CD74HCT390E

High Speed CMOS Logic Dual Decade ipple Counter 16-PDIP -55 to 125
$ 0.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT390E.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages22 years ago

Mouser

Farnell

Newark

element14

Inventory History

3 month trend:
-0.99%

CAD Models

Download Texas Instruments CD74HCT390E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.438
$ 40.754
$ 40.754
Stock
326,203
45,787
45,787
Authorized Distributors
5
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
4
-
-
Reset
Asynchronous
-
-
Clock Edge Trigger Type
Negative Edge
-
-
Frequency
27 MHz
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT390E.

Related Parts

Texas InstrumentsCD74HCT4520E
High Speed CMOS Logic Dual Binary Up-Counters 16-PDIP -55 to 125
Texas InstrumentsCD74HC390E
High Speed CMOS Logic Dual Decade ipple Counters 16-PDIP -55 to 125
Texas InstrumentsCD74HC390EE4
High Speed CMOS Logic Dual Decade ipple Counters 16-PDIP -55 to 125
Counter/Divider Dual 4-Bit Decade UP Automotive 16-Pin PDIP Tube
Counter/Divider Dual 4-Bit Binary UP Automotive 14-Pin PDIP Tube
NXP Semiconductors74HC4520N,652
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments CD74HCT390E provided by its distributors.

High Speed CMOS Logic Dual Decade ipple Counter 16-PDIP -55 to 125
Logic IC Operating temperature: -40...+85 °C Series: CD74HCT390 Function: Dual / 4-Bit / Decade / Binary / Counter Manufacturer: Texas Instruments Package: DIL-16 Technology: HC
IC, LOGIC, 74HCT, COUNTER; Famille Logique/ Numéro de base: 74HCT390; Type de compteur: En cascade de décades; Fréquence, horloge: 27MHz; Comptage max: 9; Type de boîtier CI logique: DIP; Nombre de broches: 16Broche(s); Tensio
IC, LOGIC, 74HCT, COUNTER; Logic Family / Base Number:74HCT390; Counter Type:Decade Ripple; Clock Frequency:27MHz; Count Maximum:9; Logic Case Style:DIP; No. of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74HCT; Logic IC Base Number:74390; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Count Max:10; Logic IC Base Number:74390; Logic IC Function:High Speed CMOS Logic Dual Decade Ripple Counter; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT390E .
  • CD74HCT390E..