Texas Instruments SN74LS37N

Buffer NAND 74LS37 EAR99 74LS logic gate circuit 24ns @ 5V 45pF 5.08mm 1.2mA 24mA 2V
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS37N.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages22 years ago

HQonline

Farnell

TME

Newark

Inventory History

3 month trend:
-5.94%

CAD Models

Download Texas Instruments SN74LS37N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.12
$ 10.74
$ 10.74
Stock
238,844
131,689
131,689
Authorized Distributors
1
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
Buffer, NAND
NAND
NAND
Number of Circuits
4
-
-
Number of Inputs
2
-
-
Propagation Delay
24 ns
24 ns
24 ns
Low Level Output Current
1.2 mA
12 mA
12 mA
High Level Output Current
24 mA
-1.2 mA
-1.2 mA
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS37N.

Related Parts

Texas InstrumentsSN74LS132N
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with Schmitt-Trigger inputs 14-PDIP 0 to 70
onsemiDM7438N
NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14
Texas InstrumentsSN7438N
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates with open-collector outputs 14-PDIP 0 to 70
Texas InstrumentsSN7400N
QUADRUPLE 2-INPUT POSITIVE-NAND GATE NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14
19ns@6V,50pF 2-Channel 4-Bit NAND Gate 74HC 5.2mA DIP-14, TH
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail

Descriptions

Descriptions of Texas Instruments SN74LS37N provided by its distributors.

Buffer NAND 74LS37 EAR99 74LS logic gate circuit 24ns @ 5V 45pF 5.08mm 1.2mA 24mA 2V
4-ch, 2-input, 4.75-V to 5.25-V bipolar NAND gates 14-PDIP 0 to 70
NAND Gate LS, Push-Pull 24ns@5V 45pF 4.75V 5.25V 24mA 1.2mA PDIP-14, TH 19.3mm × 6.35mm × 4.57mm
Quad 2-Input Nand Buffer Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS37N.
NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14
NAND Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
4-ch 2-input NAND Gate IC, 5V, 24mA, 24ns, PDIP
IC,SN74LS37N,DIP-14, QUAD 2-INPUT NAND BUFFER
LOGIC, QUAD 2-IN POS-NAND BUFF, 14DIP; Logic Family / Base Number: 74LS37; Logic Type: NAND Buffer; Output Current: 24mA; No. of Inputs: 2; Supply Voltage Min: 4.75V; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74LS37N
  • SN74LS37N .
  • SN74LS37N.