Texas Instruments SN74LS374N

Flip-flop, Tri State Non Inverted, Positive Edge, 74LS374, D, 15 Ns, 50 Mhz, 24 ma, DIP
$ 0.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS374N.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages22 years ago

Upverter

element14 APAC

TME

Farnell

Inventory History

3 month trend:
+38.77%

CAD Models

Download Texas Instruments SN74LS374N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.606
$ 0.911
$ 0.911
Stock
239,151
328,581
328,581
Authorized Distributors
4
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
28 ns
16 ns
16 ns
Frequency
50 MHz
35 MHz
35 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS374N.

Related Parts

Texas InstrumentsSN74LS273N
D Flip-Flop, LS Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDIP20
Texas InstrumentsSN74LS377N
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube
Texas InstrumentsSN74LS273NE4
D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDIP20
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Magazine

Descriptions

Descriptions of Texas Instruments SN74LS374N provided by its distributors.

FLIP-FLOP, TRI STATE NON INVERTED, POSITIVE EDGE, 74LS374, D, 15 NS, 50 MHZ, 24 MA, DIP
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1 Element 20-Pin Plastic Dip Tube
Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-PDIP 0 to 70
LATCH; N PACKAGE; PDIP; 7 V; 27 MA (TYP.); 2 V; 0.8 V; 3.1 V (TYP.)
Lead Free Standard D-Type TTL Flip Flop 0C~70C TA 40mA 4.75V~5.25V 28ns
LOGIC, OCT D-TYPE FLIP-FLOP, 20DIP; Logic Family / Base Number: 74LS374; Flip-Flop Type: D; Propagation Delay: 15ns; Frequency: 50MHz; Output Current: 24mA; Logic Case Style: DIP; No. of P; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74LS374N
  • SN74LS374 N
  • SN74LS374-N
  • SN74LS374N .
  • SN74LS374N.
  • SN74LS374N...